The FAN8741MTFX is a 6-channel motor driver IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -25°C to 75°C and is compliant with RoHS regulations. The device is powered by a 12V supply voltage, with a maximum operating voltage of 13.2V and a minimum operating voltage of 4.5V. The FAN8741MTFX is available in a TSSOP package, packaged on a tape and reel.
Onsemi FAN8741MTFX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8741MTFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
