
The FAN8841MPX is a quad channel power management IC from Onsemi, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a 24-pin QFN package. The device is optimized for use with input voltages between 2.8V and 5V. It is suitable for specialized power management applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.8 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |