Onsemi FAN9672Q technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Supply Voltage-Nom (Vsup) | 15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN9672Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.