The FAN9673QX is a 32-terminal quad PFC controller from Onsemi, designed for industrial temperature operation. It features a JEDEC package code of S-PQFP-G32, with a width and length of 7mm. The device has a single function and operates within an input voltage range of 13 to 22V. It is suitable for use in power management applications.
Onsemi FAN9673QX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 13 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN9673QX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.