The FBA42060 is a 600V boost IC from Onsemi with a collector emitter voltage of 2.7V and a maximum operating temperature of 150°C. It has a maximum supply current of 2.65mA and a maximum supply voltage of 276V. The IC is packaged in a module with 26 pins and is available in a through-hole mount configuration. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Onsemi FBA42060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FBA42060 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2.7V |
| Current | 20A |
| Height | 4.8mm |
| Length | 39.5mm |
| Max Breakdown Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.65mA |
| Max Supply Voltage | 276V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Voltage | 600V |
| Weight | 15g |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FBA42060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.