N-channel MOSFET with 600V drain-source breakdown voltage and 20A continuous drain current. Features 190mΩ maximum drain-source on-resistance and 208W maximum power dissipation. Designed for through-hole mounting in a TO-3PN 3-lead package, this RoHS compliant component offers a maximum operating temperature of 150°C. Key switching characteristics include a 62ns turn-on delay and 65ns fall time.
Sign in to ask questions about the Onsemi FCA20N60-F109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCA20N60-F109 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 190MR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 62ns |
| Weight | 6.401g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCA20N60-F109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
