
N-Channel Power MOSFET featuring 600V drain-source voltage and 22A continuous drain current. Offers a low 165mΩ maximum drain-source on-resistance. This single-element transistor operates within a -55°C to 150°C temperature range and boasts a 205W maximum power dissipation. Designed for through-hole mounting in a TO-3P package, it includes fast switching characteristics with a 4ns fall time.
Sign in to ask questions about the Onsemi FCA22N60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCA22N60N technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 165mR |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.1mm |
| Input Capacitance | 1.95nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 205W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 205W |
| Radiation Hardening | No |
| Rds On Max | 165mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupreMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 16.9ns |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCA22N60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
