N-Channel Power MOSFET featuring Easy Drive technology for simplified gate drive requirements. This device operates with a maximum drain-source voltage of 650 V and a continuous drain current of 44 A, exhibiting a low on-resistance of 70 mΩ. Designed for high-efficiency power conversion, it is housed in a D2PAK (TO-263) package, suitable for demanding applications. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Onsemi FCB070N65S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCB070N65S3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FCB070N65S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.