
Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Nominal Vgs | 5V |
| Packaging | Cut Tape |
| Power Dissipation | 208W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| RoHS | Compliant |
