Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 260 mΩ, DPAK N-Channel SuperFET� III MOSFET 650 V, 12 A, 260 m?, 2500-REEL
Sign in to ask questions about the Onsemi FCD260N65S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCD260N65S3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FCD260N65S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.