Power MOSFET, N-Channel, SUPERFET® II, 800 V, 2 A, 3.4 Ω, DPAK, 2500-REEL
Onsemi FCD3400N80Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.