
N-Channel Power MOSFET, SUPERFET® II Easy Drive series, featuring 600V drain-source voltage and 10.2A continuous drain current. This single-element transistor offers a low 380mΩ Rds On, 650V breakdown voltage, and 106W power dissipation. Designed for surface mounting in a DPAK package, it boasts fast switching speeds with a 17ns turn-on delay and 10ns fall time. Operating from -55°C to 150°C, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 10.2A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 1.77nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 106W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 106W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | SuperFET® II |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FCD380N60E
Onsemi product discontinuance notice (PD21859X) for specific MOSFETs due to chip supplier wafer technology exit. Last time buy: Dec 15, 2017.
