N-Channel SuperFET II™ FRFET MOSFET 650V, 76A, 34mΩ, TO-247 3L, 450-TUBE
Onsemi FCH041N65F-F085 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.