
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 22A continuous drain current. This single element transistor offers a low 165mΩ Rds(on) and is housed in a TO-247 package for through-hole mounting. Key performance characteristics include a 4ns fall time and 1.95nF input capacitance, operating within a -55°C to 150°C temperature range with 205W maximum power dissipation. The device is RoHS compliant.
Sign in to ask questions about the Onsemi FCH22N60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCH22N60N technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21mm |
| Input Capacitance | 1.95nF |
| Lead Free | Lead Free |
| Length | 15.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 205W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 205W |
| Rds On Max | 165mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupreMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 16.9ns |
| Weight | 6.39g |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCH22N60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
