Sign in to ask questions about the Onsemi FCH47N60F-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCH47N60F-F085 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 125ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SuperFET™ |
| Turn-Off Delay Time | 540ns |
| Turn-On Delay Time | 110ns |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCH47N60F-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.