Onsemi FCM8201QY technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | SPI |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 10V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 12V |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCM8201QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
