
The FCM8531QY is a single-channel IC with I2C, SPI, and UART interfaces. It operates from 4.5V to 5.5V and has a maximum supply current of 35mA. The device is packaged in a lead-free LQFP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Onsemi FCM8531QY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCM8531QY technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCM8531QY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
