
N-channel Power MOSFET featuring Easy Drive technology for simplified gate drive. This SUPERFET III device operates at 650V with a continuous drain current of 44A and a low on-resistance of 67mΩ. Encased in a TO-220AB package with a single terminal position, it offers a wide operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi FCP067N65S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCP067N65S3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FCP067N65S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.