
N-channel Power MOSFET, SUPERFET Easy Drive, 600V breakdown voltage, 3.9A continuous drain current, and 1.2Ω maximum drain-source on-resistance. Features include a TO-220 package for through-hole mounting, 50W power dissipation, and a threshold voltage of 5V. Operates from -55°C to 150°C with fast switching times including 16ns turn-on and 36ns turn-off delays. RoHS compliant and lead-free.
Onsemi FCP4N60 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.2R |
| Dual Supply Voltage | 600V |
| Element Configuration | Single |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.51mm |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Termination | Through Hole |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 16ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
