
N-Channel Power MOSFET featuring SUPERFET III technology for enhanced performance. This device offers a 650V breakdown voltage and a continuous drain current of 44A, with a low on-resistance of 67mΩ. Designed with Easy Drive technology for simplified gate driving. It operates across a wide temperature range from -55°C to 150°C and is housed in a TO-220F package with a single terminal position.
Onsemi FCPF067N65S3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.