
N-Channel Power MOSFET featuring SUPERFET® Easy Drive technology. 600V drain-source breakdown voltage and 11A continuous drain current. Low on-resistance of 380mΩ at 10Vgs. TO-220F package with through-hole mounting. Includes fast switching characteristics with turn-on delay of 34ns and fall time of 56ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FCPF11N60T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 19.3mm |
| Input Capacitance | 1.49nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Turn-Off Delay Time | 119ns |
| Turn-On Delay Time | 34ns |
| DC Rated Voltage | 600V |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCPF11N60T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
