N-Channel Power MOSFET featuring SUPERFET II technology. This device offers an 800 V breakdown voltage and a continuous drain current of 23 A, with a low on-resistance of 220 mΩ. Designed with three terminals in a TO-220F package, it operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi FCPF220N80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCPF220N80 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FCPF220N80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.