Power Field-Effect Transistor, 4.6A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Onsemi FCU5N60 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.