
N-channel MOSFET with 600V drain-source breakdown voltage and 7A continuous drain current. Features 530mΩ drain-source on-resistance at 10Vgs, 5V threshold voltage, and 920pF input capacitance. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 83W. Packaged in TO-251-3 (I2PAK) for through-hole mounting.
Sign in to ask questions about the Onsemi FCU7N60TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCU7N60TU technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 600mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCU7N60TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
