
The FDA16N50 is a 500V N-CHANNEL MOSFET with a continuous drain current rating of 16.5A and a maximum power dissipation of 205W. It has a drain to source breakdown voltage of 500V and a gate to source voltage rating of 30V. The device is packaged in a through hole package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi FDA16N50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDA16N50 technical specifications.
| Continuous Drain Current (ID) | 16.5A |
| Current Rating | 16.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.945nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 205W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 205W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDA16N50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
