
N-Channel Power MOSFET featuring 400V drain-source breakdown voltage and 23A continuous drain current. Offers a low 190mΩ drain-source on-resistance and 235W maximum power dissipation. This single-element transistor is designed for through-hole mounting in a TO-3P package, with typical turn-on delay of 40ns and fall time of 75ns. Operating temperature range from -55°C to 150°C, with RoHS compliance.
Sign in to ask questions about the Onsemi FDA24N40F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDA24N40F technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 190MR |
| Element Configuration | Single |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.1mm |
| Input Capacitance | 3.03nF |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 235W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 235W |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 40ns |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDA24N40F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
