
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 24A continuous drain current. Offers a low 190mΩ drain-source on-resistance and 270W maximum power dissipation. This single-element MOSFET operates with a 5V threshold voltage and includes fast switching characteristics with a 47ns turn-on delay. Packaged in TO-3P for through-hole mounting, it is RoHS compliant and operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDA24N50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 190MR |
| Element Configuration | Single |
| Fall Time | 86ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.1mm |
| Input Capacitance | 4.15nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 270W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 164ns |
| Turn-On Delay Time | 47ns |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDA24N50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
