
N-Channel Power MOSFET featuring 200V drain-source breakdown voltage and a continuous drain current of 70A. This UniFET™ device offers a low 35mΩ drain-source on-resistance and a maximum power dissipation of 417W. Operating across a wide temperature range from -55°C to 150°C, it includes fast switching characteristics with turn-on delay of 71ns and fall time of 39ns. Packaged in a TO-3P (450-TUBE) for through-hole mounting, this RoHS compliant component is designed for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDA70N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 35MR |
| Element Configuration | Single |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.1mm |
| Input Capacitance | 3.97nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 417W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 71ns |
| DC Rated Voltage | 200V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDA70N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
