
N-Channel MOSFET featuring 280V drain-to-source breakdown voltage and 46A continuous drain current. This through-hole component offers a low 41mΩ Rds On, 215W maximum power dissipation, and operates within a -55°C to 150°C temperature range. Key switching characteristics include a 310ns fall time and 190ns turn-off delay time, with a 6.7nF input capacitance. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDAF75N28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDAF75N28 technical specifications.
| Continuous Drain Current (ID) | 46A |
| Current Rating | 46A |
| Drain to Source Breakdown Voltage | 280V |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | 280V |
| Dual Supply Voltage | 280V |
| Fall Time | 310ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 215W |
| Rds On Max | 41mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 190ns |
| DC Rated Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDAF75N28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
