
N-Channel MOSFET, PowerTrench® series, offers 40V drain-to-source breakdown voltage and 160A continuous drain current. Featuring a low 1.16mΩ drain-to-source resistance at VGS=10V, 5A, this surface mount component in a TO-263-7 package supports a maximum power dissipation of 283W. It operates across a wide temperature range of -55°C to 175°C and includes fast switching characteristics with a turn-on delay of 21ns and fall time of 33ns. Packaged on an 800-piece tape and reel, this RoHS compliant MOSFET is ideal for high-power applications.
Checking distributor stock and pricing after the page loads.
Onsemi FDB016N04AL7 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.16mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Input Capacitance | 11.6nF |
| Length | 10.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 283W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 283W |
| Radiation Hardening | No |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 118ns |
| Turn-On Delay Time | 21ns |
| Weight | 1.312g |
| Width | 9.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
