
N-Channel MOSFET, 40V Drain-Source Breakdown Voltage, 219A Continuous Drain Current, and 2.4mΩ Drain-Source Resistance. Features a 17ns turn-on delay and 17ns fall time, with 7.3nF input capacitance. This surface mount component operates from -55°C to 175°C with a maximum power dissipation of 214W. Packaged on an 800-piece tape and reel in a TO-263-8 package.
Onsemi FDB024N04AL7 technical specifications.
| Package/Case | TO-263-8 |
| Continuous Drain Current (ID) | 219A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 7.3nF |
| Length | 10.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 17ns |
| Weight | 1.312g |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB024N04AL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
