
N-Channel PowerTrench® MOSFET featuring 60V drain-source breakdown voltage and 193A continuous drain current. This surface mount device offers a low 3.1mΩ Rds On resistance and a maximum power dissipation of 231W. Operating across a wide temperature range from -55°C to 175°C, it boasts fast switching characteristics with turn-on delay of 39ns and fall time of 33ns. Packaged in a TO-263-3 for tape and reel distribution, this RoHS compliant component is ideal for high-power applications.
Sign in to ask questions about the Onsemi FDB029N06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB029N06 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 193A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 9.815nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 231W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 231W |
| Radiation Hardening | No |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 39ns |
| Weight | 1.762g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB029N06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.