
N-Channel PowerTrench® MOSFET, 75V Drain-Source Breakdown Voltage, 235A Continuous Drain Current, and 3.1mΩ Max Drain-Source On Resistance. This single-element, surface-mount device features a D2PAK package, 375W maximum power dissipation, and an operating temperature range of -55°C to 175°C. It offers a 20V Gate-to-Source Voltage, 15.16nF input capacitance, and typical switching times including 230ns turn-on delay and 335ns turn-off delay. This component is RoHS compliant and lead-free, supplied on an 800-piece tape and reel.
Sign in to ask questions about the Onsemi FDB031N08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB031N08 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 235A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 3.1mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 3.1MR |
| Element Configuration | Single |
| Fall Time | 121ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 15.16nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 335ns |
| Turn-On Delay Time | 230ns |
| Weight | 1.762g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB031N08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
