
N-Channel MOSFET, 100V Drain-Source Breakdown Voltage, 214A Continuous Drain Current, 3.5mΩ Max Drain-Source On Resistance. This surface mount device features a D2PAK package, 333W max power dissipation, and operates from -55°C to 175°C. Includes 22ns turn-on delay, 37ns turn-off delay, and 11ns fall time. Packaged on an 800-piece tape and reel, this RoHS compliant component offers lead-free construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 214A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 3.5MR |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 7.295nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 333W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 22ns |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
