
N-Channel PowerTrench® MOSFET featuring 75V drain-source breakdown voltage and 80A continuous drain current. Offers low 4.5mΩ Rds On resistance for efficient power handling. Designed for surface mount applications in a TO-263AB package, this single-element MOSFET operates from -55°C to 175°C with a maximum power dissipation of 310W. Key switching characteristics include a 45ns fall time and 18ns turn-on delay.
Onsemi FDB045AN08A0 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 19A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.6nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 75V |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
No datasheet is available for this part.
