
N-Channel MOSFET, 75V Drain-Source Voltage, 80A Continuous Drain Current, and 6mΩ Max Drain-Source On-Resistance. Features a TO-263-3 surface mount package, 255W maximum power dissipation, and operates from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 19ns and fall time of 38ns. This RoHS compliant component is supplied on an 800-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDB060AN08A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB060AN08A0 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 6MR |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.15nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 255W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 255W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 75V |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB060AN08A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
