
60V, 80A, 6.1mΩ, D2PAK N-Channel PowerTrench®, TO-263 2L (D2PAK), 800-TAPE REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6.1mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Input Capacitance | 3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 175W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Weight | 1.31247g |
| RoHS | Compliant |