
N-Channel PowerTrench® MOSFET, single element configuration, offers a 150V Drain to Source Breakdown Voltage and 150V Drain to Source Voltage (Vdss). Featuring a low 7.5mΩ Rds On Max and 6.25mR Drain to Source Resistance, this surface mount component supports a continuous drain current of 130A. It boasts a maximum power dissipation of 333W and operates within a temperature range of -55°C to 175°C. Packaged in D2PAK for tape and reel, this RoHS compliant device includes fast switching characteristics with a 21ns fall time.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 6.25mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 7.35nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 333W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 28ns |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
