Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDB14AN06LA0-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDB14AN06LA0-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.