Power MOSFET, N-Channel, Standard Gate, 100 V, 268 A, 1.7 mΩ 100V PTNG NMOS, 800-REEL
Onsemi FDB1D7N10CL7 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263CB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.