
N-Channel PowerTrench® MOSFET, 150V Drain-Source Breakdown Voltage, 37A Continuous Drain Current, and 36mΩ Max Drain-Source On-Resistance. This surface mount component features a TO-263AB package, 150W Max Power Dissipation, and operates from -55°C to 175°C. Key switching characteristics include a 12ns Turn-On Delay Time and 29ns Fall Time. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDB2552 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB2552 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 37A |
| Current | 5A |
| Current Rating | 37A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 36MR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 12ns |
| Voltage | 150V |
| DC Rated Voltage | 150V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB2552 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
