
N-Channel PowerTrench® MOSFET featuring 100V drain-source breakdown voltage and 80A continuous drain current. Offers a low 9mΩ maximum drain-source on-resistance at a nominal 4V gate-source voltage. Designed for surface mount applications in a TO-263AB package, this single-element MOSFET boasts a maximum power dissipation of 310W and operates across a wide temperature range of -55°C to 175°C. RoHS compliant and lead-free, it is supplied on an 800-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDB3632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 100V |
| Element Configuration | Single |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 96ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 100V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB3632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
