
N-channel MOSFET with 100V drain-source breakdown voltage and 44A continuous drain current. Features low on-resistance of 24mR at 10Vgs, 11ns turn-on delay, and 26ns turn-off delay. Operates from -55°C to 175°C with a maximum power dissipation of 120W. Packaged in a TO-263AB (D2PAK) surface-mount case, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi FDB3672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB3672 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 44A |
| Current | 44A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.71nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB3672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.