
N-Channel MOSFET, 100V Drain-Source Voltage, 7.2A Continuous Drain Current, 28mΩ Rds On. Features 120W Power Dissipation, 175°C Max Operating Temperature, and Surface Mount TO-263AB package. Includes 11ns Turn-On Delay, 26ns Turn-Off Delay, and 44ns Fall Time. RoHS compliant.
Onsemi FDB3672_F085 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.71nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| Weight | 1.31247g |
| RoHS | Compliant |
No datasheet is available for this part.