Power Field-Effect Transistor, 52A I(D), 200V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |