
N-Channel Logic Level MOSFET, TO-263AB package, 30V Drain to Source Voltage (Vdss). Features 80A Continuous Drain Current (ID) and 6.5mR Drain-source On Resistance-Max (Rds On Max). Operates with a Gate to Source Voltage (Vgs) up to 20V and offers a maximum power dissipation of 68W. This surface mount component has a maximum operating temperature of 175°C and is supplied in an 800-piece tape and reel.
Sign in to ask questions about the Onsemi FDB6670AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB6670AL technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6.5MR |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 68W |
| Rds On Max | 6.5mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 42ns |
| DC Rated Voltage | 30V |
| Weight | 1.31247g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDB6670AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
