
MOSFET N-CH 30V 80A TO-263AB
Checking distributor stock and pricing after the page loads.
Onsemi FDB7030L_L86Z technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 68W |
| Rds On Max | 7mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 42ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
