
MOSFET N-Ch PowerTrench Logic Level
Checking distributor stock and pricing after the page loads.
Onsemi FDB7030L_Q technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 68W |
| Turn-Off Delay Time | 42ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
