The FDB8160 is a PowerTrench MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 80A and a drain to source voltage of 30V. The device is packaged in a TO-263AB case and is designed for surface mount applications. It is rated for a maximum power dissipation of 254W and has a maximum on-resistance of 1.8mR.
Sign in to ask questions about the Onsemi FDB8160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB8160 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 11.825nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 254W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.8mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.