
N-Channel PowerTrench® MOSFET, 40V Vds, 80A ID, 2.5mΩ Rds(on) at 10V Vgs. Features 300W max power dissipation and a D2PAK surface mount package. Operating temperature range from -55°C to 175°C. Includes 1.9mΩ drain-to-source resistance and 15nF input capacitance. Packaged on an 800-piece tape and reel.
Sign in to ask questions about the Onsemi FDB8441-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB8441-F085 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 17.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 15nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 23ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8441-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
